Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-PowerVFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62822DLCT

DigiKey Part Number
296-49512-2-ND - Tape & Reel (TR)
296-49512-1-ND - Cut Tape (CT)
296-49512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62822DLCT
Description
IC REG BUCK ADJ 2A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62822DLCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VSON-HR (2x1.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.12000¥16.12
10¥11.80900¥118.09
25¥10.73640¥268.41
100¥9.56070¥956.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.99904¥2,249.76
500¥8.66080¥4,330.40
750¥8.49136¥6,368.52
1,250¥8.30351¥10,379.39
1,750¥8.19375¥14,339.06
2,500¥8.08818¥20,220.45
Manufacturers Standard Package