Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 9-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6281120QWRWYRQ1

DigiKey Part Number
296-TPS6281120QWRWYRQ1TR-ND - Tape & Reel (TR)
296-TPS6281120QWRWYRQ1CT-ND - Cut Tape (CT)
296-TPS6281120QWRWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6281120QWRWYRQ1
Description
IC REG BUCK ADJ 1A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6281120QWRWYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.75V
Supplier Device Package
9-VQFN-HR (3x2)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,946
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥15.13400¥151.34
25¥13.82080¥345.52
100¥12.37690¥1,237.69
250¥11.68784¥2,921.96
500¥11.37522¥5,687.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.50868¥31,526.04
6,000¥10.30216¥61,812.96
Manufacturers Standard Package