
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS627451DSST | |
---|---|
DigiKey Part Number | 296-TPS627451DSSTTR-ND - Tape & Reel (TR) 296-TPS627451DSSTCT-ND - Cut Tape (CT) 296-TPS627451DSSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS627451DSST |
Description | IC REG BUCK PROG 300MA 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS627451DSST Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.8V | |
Current - Output | ||
Frequency - Switching | Up to 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |
In-Stock: 500
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.88000 | ¥15.88 |
10 | ¥11.66900 | ¥116.69 |
25 | ¥10.62160 | ¥265.54 |
100 | ¥9.47470 | ¥947.47 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.92708 | ¥2,231.77 |
500 | ¥8.59694 | ¥4,298.47 |
750 | ¥8.43165 | ¥6,323.74 |
1,250 | ¥8.24855 | ¥10,310.69 |
1,750 | ¥8.14145 | ¥14,247.54 |
2,500 | ¥8.03847 | ¥20,096.17 |
6,250 | ¥7.81675 | ¥48,854.69 |
You May Also Be Interested InSee All
6 Items