
TPS62420DRCT | |
|---|---|
DigiKey Part Number | 296-20692-2-ND - Tape & Reel (TR) 296-20692-1-ND - Cut Tape (CT) 296-20692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62420DRCT |
Description | IC REG BCK ADJ 0.6A/1A DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62420DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥16.39100 | ¥163.91 |
| 25 | ¥14.98200 | ¥374.55 |
| 100 | ¥13.43460 | ¥1,343.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.69676 | ¥3,174.19 |
| 500 | ¥12.25200 | ¥6,126.00 |
| 750 | ¥12.02920 | ¥9,021.90 |
| 1,250 | ¥11.78230 | ¥14,727.88 |
| 1,750 | ¥11.63806 | ¥20,366.60 |
| 2,500 | ¥11.49930 | ¥28,748.25 |









