Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62290DRVR

DigiKey Part Number
296-27030-2-ND - Tape & Reel (TR)
296-27030-1-ND - Cut Tape (CT)
296-27030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62290DRVR
Description
IC REG BUCK ADJ 1A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62290DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62290IDRVRQ1Texas Instruments2,898296-36824-1-ND¥19.19000Parametric Equivalent
TPS62290TDRVRQ1Texas Instruments7,930296-36825-1-ND¥19.19000Parametric Equivalent
In-Stock: 10,515
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.00000¥18.00
10¥13.23200¥132.32
25¥12.05040¥301.26
100¥10.75150¥1,075.15
250¥10.13140¥2,532.85
500¥9.76648¥4,883.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.37883¥25,136.49
6,000¥8.20712¥49,242.72
9,000¥8.12120¥73,090.80
Manufacturers Standard Package