
TPS62290TDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-36825-2-ND - Tape & Reel (TR) 296-36825-1-ND - Cut Tape (CT) 296-36825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62290TDRVRQ1 |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62290TDRVRQ1 Models |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.3V | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.23300 | ¥142.33 |
| 25 | ¥12.98720 | ¥324.68 |
| 100 | ¥11.61690 | ¥1,161.69 |
| 250 | ¥10.96336 | ¥2,740.84 |
| 500 | ¥10.64116 | ¥5,320.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.65845 | ¥31,975.35 |
| 6,000 | ¥10.44644 | ¥62,678.64 |


