
TPS62180YZFT | |
|---|---|
DigiKey Part Number | 296-38369-2-ND - Tape & Reel (TR) 296-38369-1-ND - Cut Tape (CT) 296-38369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62180YZFT |
Description | IC REG BUCK ADJ 6A 24DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 24-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62180YZFT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-DSBGA |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥25.94300 | ¥259.43 |
| 25 | ¥23.84720 | ¥596.18 |
| 100 | ¥21.54910 | ¥2,154.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.45304 | ¥5,113.26 |
| 500 | ¥19.79242 | ¥9,896.21 |
| 750 | ¥19.46140 | ¥14,596.05 |
| 1,250 | ¥19.09470 | ¥23,868.38 |
| 1,750 | ¥18.88035 | ¥33,040.61 |
| 2,500 | ¥18.67425 | ¥46,685.62 |



