
TPS62180EVM-581 | |
|---|---|
DigiKey Part Number | 296-45949-ND |
Manufacturer | |
Manufacturer Product Number | TPS62180EVM-581 |
Description | EVAL BOARD FOR TPS62180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62180 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Input 4V ~ 15V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS62180 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


