
TPS62170DSGT | |
|---|---|
DigiKey Part Number | 296-30229-2-ND - Tape & Reel (TR) 296-30229-1-ND - Cut Tape (CT) 296-30229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62170DSGT |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62170DSGT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.42800 | ¥104.28 |
| 25 | ¥9.47760 | ¥236.94 |
| 100 | ¥8.43210 | ¥843.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.93356 | ¥1,983.39 |
| 500 | ¥7.63304 | ¥3,816.52 |
| 750 | ¥7.48236 | ¥5,611.77 |
| 1,250 | ¥7.31558 | ¥9,144.48 |
| 1,750 | ¥7.21801 | ¥12,631.52 |
| 2,500 | ¥7.12424 | ¥17,810.60 |













