
TPS62088AYFPJ | |
|---|---|
DigiKey Part Number | 296-TPS62088AYFPJTR-ND - Tape & Reel (TR) 296-TPS62088AYFPJCT-ND - Cut Tape (CT) 296-TPS62088AYFPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62088AYFPJ |
Description | IC REG BUCK ADJ 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFBGA, DSBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.2x0.8) |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.14800 | ¥111.48 |
| 25 | ¥10.13920 | ¥253.48 |
| 100 | ¥9.03080 | ¥903.08 |
| 250 | ¥8.50220 | ¥2,125.55 |
| 500 | ¥8.18366 | ¥4,091.83 |
| 1,000 | ¥7.92150 | ¥7,921.50 |
| 2,500 | ¥7.64468 | ¥19,111.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥7.22249 | ¥43,334.94 |


