Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62080DSGT

DigiKey Part Number
296-29645-2-ND - Tape & Reel (TR)
296-29645-1-ND - Cut Tape (CT)
296-29645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62080DSGT
Description
IC REG BUCK ADJ 1.2A 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62080DSGT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (2x2)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.20000¥142.00
25¥12.95760¥323.94
100¥11.59040¥1,159.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.84176¥2,960.44
500¥11.41632¥5,708.16
750¥11.20324¥8,402.43
1,250¥10.96724¥13,709.05
1,750¥10.82926¥18,951.20
2,500¥10.69650¥26,741.25
Manufacturers Standard Package