PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12LF1552-I/P

DigiKey Part Number
PIC12LF1552-I/P-ND
Manufacturer
Manufacturer Product Number
PIC12LF1552-I/P
Description
IC MCU 8BIT 3.5KB FLASH 8DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC12LF1552-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
32MHz
Supplier Device Package
8-PDIP
Connectivity
I2C, SPI
Package / Case
8-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
25¥7.93920¥198.48
100¥7.19490¥719.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.