
TPS61322DBZR | |
|---|---|
DigiKey Part Number | 296-52013-2-ND - Tape & Reel (TR) 296-52013-1-ND - Cut Tape (CT) 296-52013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61322DBZR |
Description | IC REG BOOST 2.2V 1.2A SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.2V 1 Output 1.2A (Switch) TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61322DBZR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-3 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.94400 | ¥29.44 |
| 25 | ¥2.63000 | ¥65.75 |
| 100 | ¥2.28500 | ¥228.50 |
| 250 | ¥2.12044 | ¥530.11 |
| 500 | ¥2.02102 | ¥1,010.51 |
| 1,000 | ¥1.93923 | ¥1,939.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.83814 | ¥5,514.42 |
| 6,000 | ¥1.78869 | ¥10,732.14 |
| 9,000 | ¥1.76392 | ¥15,875.28 |
| 15,000 | ¥1.73646 | ¥26,046.90 |
| 21,000 | ¥1.72042 | ¥36,128.82 |
| 30,000 | ¥1.70500 | ¥51,150.00 |


