Parametric Equivalent

TPS61230DRCT | |
|---|---|
DigiKey Part Number | 296-39436-2-ND - Tape & Reel (TR) 296-39436-1-ND - Cut Tape (CT) 296-39436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61230DRCT |
Description | IC REG BOOST ADJ 5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61230DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61230DRCR | Texas Instruments | 0 | 296-37761-1-ND | ¥3.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥20.83200 | ¥208.32 |
| 25 | ¥19.10040 | ¥477.51 |
| 100 | ¥17.19580 | ¥1,719.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.28792 | ¥4,071.98 |
| 500 | ¥15.74094 | ¥7,870.47 |
| 750 | ¥15.46688 | ¥11,600.16 |
| 1,250 | ¥15.16334 | ¥18,954.17 |
| 1,750 | ¥14.98585 | ¥26,225.24 |
| 2,500 | ¥14.81527 | ¥37,038.18 |




