
TPS61181EVM-259 | |
|---|---|
DigiKey Part Number | 296-31233-ND |
Manufacturer | |
Manufacturer Product Number | TPS61181EVM-259 |
Description | EVAL BOARD FOR TPS61181 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61181 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 39V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 5V ~ 24V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 120mA | Utilized IC / Part TPS61181 |
Outputs and Type 6 Non-Isolated Outputs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |



