
TPS61181RTET | |
|---|---|
DigiKey Part Number | 296-32503-2-ND - Tape & Reel (TR) 296-32503-1-ND - Cut Tape (CT) 296-32503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61181RTET |
Description | IC LED DRV RGLTR PWM 25MA 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61181RTET Models |
Category | Voltage - Output 38V |
Manufacturer Texas Instruments | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Supply (Max) 24V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥13.54600 | ¥135.46 |
| 25 | ¥12.35200 | ¥308.80 |
| 100 | ¥11.03880 | ¥1,103.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.41292 | ¥2,603.23 |
| 500 | ¥10.03580 | ¥5,017.90 |
| 750 | ¥9.84681 | ¥7,385.11 |
| 1,250 | ¥9.63759 | ¥12,046.99 |
| 1,750 | ¥9.51522 | ¥16,651.63 |
| 2,500 | ¥9.39759 | ¥23,493.97 |


