MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS61170DRVRG4 | |
|---|---|
DigiKey Part Number | 296-52808-2-ND - Tape & Reel (TR) 296-52808-1-ND - Cut Tape (CT) 296-52808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61170DRVRG4 |
Description | IC REG BUCK BST ADJ 960MA 6WSON |
Customer Reference | |
Detailed Description | Boost, Buck-Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 960mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61170DRVRG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61170DRVR | Texas Instruments | 0 | 296-22945-1-ND | ¥18.61000 | MFR Recommended |
| TPS61170DRVT | Texas Instruments | 0 | 296-32502-1-ND | ¥21.34000 | Parametric Equivalent |
| TPS61170DRVTG4 | Texas Instruments | 0 | TPS61170DRVTG4-ND | ¥11.29664 | Parametric Equivalent |
| TPS61170QDRVRQ1 | Texas Instruments | 187 | 296-29763-1-ND | ¥25.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.06459 | ¥12,193.77 |
| 6,000 | ¥3.97015 | ¥23,820.90 |
| 9,000 | ¥3.92285 | ¥35,305.65 |
| 15,000 | ¥3.87044 | ¥58,056.60 |
| 21,000 | ¥3.83981 | ¥80,636.01 |





