
TPS61086DRCR | |
|---|---|
DigiKey Part Number | 296-37680-2-ND - Tape & Reel (TR) 296-37680-1-ND - Cut Tape (CT) 296-37680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61086DRCR |
Description | IC REG BOOST ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61086DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥14.14200 | ¥141.42 |
| 25 | ¥12.90120 | ¥322.53 |
| 100 | ¥11.53750 | ¥1,153.75 |
| 250 | ¥10.88828 | ¥2,722.07 |
| 500 | ¥10.56542 | ¥5,282.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.77687 | ¥29,330.61 |
| 6,000 | ¥9.58214 | ¥57,492.84 |










