
TPS61081DRCT | |
|---|---|
DigiKey Part Number | 296-21556-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61081DRCT |
Description | IC REG BOOST ADJ 1.3A 10VSON |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.3A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61081DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 27V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |


