
TPS61081EVM-147 | |
|---|---|
DigiKey Part Number | 296-31221-ND |
Manufacturer | |
Manufacturer Product Number | TPS61081EVM-147 |
Description | EVAL BOARD FOR TPS61081 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61081 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 6V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS61081 |
Current - Output / Channel 250mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |

