Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 8A (Switch) 7-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61022RWUT

DigiKey Part Number
296-TPS61022RWUTTR-ND - Tape & Reel (TR)
296-TPS61022RWUTCT-ND - Cut Tape (CT)
296-TPS61022RWUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61022RWUT
Description
IC REG BOOST ADJ 8A 7VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 8A (Switch) 7-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS61022RWUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz, 1MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
7-VQFN-HR (2x2)
Voltage - Input (Min)
0.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥15.16700¥151.67
25¥13.85040¥346.26
100¥12.40250¥1,240.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.71264¥2,928.16
500¥11.29682¥5,648.41
750¥11.08852¥8,316.39
1,250¥10.85771¥13,572.14
1,750¥10.72274¥18,764.79
2,500¥10.59300¥26,482.50
Manufacturers Standard Package