Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

TPS56528DDA

DigiKey Part Number
296-39428-5-ND
Manufacturer
Manufacturer Product Number
TPS56528DDA
Description
IC REG BUCK ADJ 5A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS56528DDA Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥11.51100¥115.11
75¥9.53667¥715.25
150¥9.07740¥1,361.61
300¥8.69950¥2,609.85
525¥8.44364¥4,432.91
1,050¥8.17775¥8,586.64
2,550¥7.90484¥20,157.34
5,025¥7.73757¥38,881.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,275In Stock
Ships from Rochester Electronics, LLC