
TPS563252DRLR | |
|---|---|
DigiKey Part Number | 296-TPS563252DRLRTR-ND - Tape & Reel (TR) 296-TPS563252DRLRCT-ND - Cut Tape (CT) 296-TPS563252DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563252DRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563252DRLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.94400 | ¥29.44 |
| 25 | ¥2.62960 | ¥65.74 |
| 100 | ¥2.28490 | ¥228.49 |
| 250 | ¥2.12036 | ¥530.09 |
| 500 | ¥2.02096 | ¥1,010.48 |
| 1,000 | ¥1.93917 | ¥1,939.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.96490 | ¥7,859.60 |
| 8,000 | ¥1.91555 | ¥15,324.40 |
| 12,000 | ¥1.89083 | ¥22,689.96 |
| 20,000 | ¥1.86344 | ¥37,268.80 |
| 28,000 | ¥1.84745 | ¥51,728.60 |
| 40,000 | ¥1.83206 | ¥73,282.40 |










