

TPS56221EVM-579 | |
|---|---|
DigiKey Part Number | 296-28389-ND |
Manufacturer | |
Manufacturer Product Number | TPS56221EVM-579 |
Description | EVAL BOARD FOR TPS56221 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS56221 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 14V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS56221 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


