

TPS56221DQPR | |
|---|---|
DigiKey Part Number | 296-39427-2-ND - Tape & Reel (TR) 296-39427-1-ND - Cut Tape (CT) 296-39427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56221DQPR |
Description | IC REG BUCK ADJ 25A 22LSON-CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56221DQPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13.02V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz, 500kHz, 950kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-LSON-CLIP (6x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.96000 | ¥70.96 |
| 10 | ¥55.02000 | ¥550.20 |
| 25 | ¥51.03600 | ¥1,275.90 |
| 100 | ¥46.65680 | ¥4,665.68 |
| 250 | ¥45.61432 | ¥11,403.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.18207 | ¥102,955.18 |



