


TPS54680QPWPREP | |
|---|---|
DigiKey Part Number | 296-18153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54680QPWPREP |
Description | IC REG CONV 1OUT 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, Distributed Power Systems Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54680QPWPREP Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.9V ~ 3.3V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Applications Converter, Distributed Power Systems | Supplier Device Package 28-HTSSOP |
Voltage - Input 3V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥128.24557 | ¥256,491.14 |


