
TPS54680EVM | |
|---|---|
DigiKey Part Number | 296-20599-ND |
Manufacturer | |
Manufacturer Product Number | TPS54680EVM |
Description | EVAL BOARD FOR TPS54610 TPS54680 |
Customer Reference | |
Detailed Description | TPS54610, TPS54680 SWIFT™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A, 6A |
Manufacturer Texas Instruments | Voltage - Input 4.3V ~ 6V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 700kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54610, TPS54680 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.8V, 3.3V |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥482.18000 | ¥482.18 |


