
TPS54561QDPRTQ1 | |
|---|---|
DigiKey Part Number | 296-46240-2-ND - Tape & Reel (TR) 296-46240-1-ND - Cut Tape (CT) 296-46240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54561QDPRTQ1 |
Description | IC REG BUCK ADJ 5A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54561QDPRTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58.8V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.38000 | ¥75.38 |
| 10 | ¥58.44400 | ¥584.44 |
| 25 | ¥54.20400 | ¥1,355.10 |
| 100 | ¥49.54060 | ¥4,954.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥47.31616 | ¥11,829.04 |
| 500 | ¥45.97574 | ¥22,987.87 |
| 750 | ¥45.30451 | ¥33,978.38 |
| 1,250 | ¥44.56090 | ¥55,701.12 |
| 1,750 | ¥44.12633 | ¥77,221.08 |










