Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54438RQFR

DigiKey Part Number
296-TPS54438RQFRTR-ND - Tape & Reel (TR)
296-TPS54438RQFRCT-ND - Cut Tape (CT)
296-TPS54438RQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54438RQFR
Description
3.8V TO 28V INPUT, 4A, 200KHZ TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS54438RQFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
28V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
22V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
200kHz ~ 2.2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
9-VQFN-HR (1.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.82400¥88.24
25¥7.99880¥199.97
100¥7.09570¥709.57
250¥6.66428¥1,666.07
500¥6.40446¥3,202.23
1,000¥6.32655¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.92622¥17,778.66
6,000¥5.79690¥34,781.40
9,000¥5.73214¥51,589.26
Manufacturers Standard Package