
2108614-5 | |
|---|---|
DigiKey Part Number | A118890TR-ND - Tape & Reel (TR) A118890CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108614-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2108614-5 Models |
Category | Height 0.106" (2.70mm) |
Manufacturer TE Connectivity AMP Connectors | Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Shield Finger, Pre-Loaded | Attachment Method Solder |
Width 0.039" (1.00mm) | Base Product Number |
Length 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.02700 | ¥30.27 |
| 25 | ¥2.83480 | ¥70.87 |
| 50 | ¥2.69940 | ¥134.97 |
| 100 | ¥2.57030 | ¥257.03 |
| 250 | ¥2.40856 | ¥602.14 |
| 500 | ¥2.29360 | ¥1,146.80 |
| 1,000 | ¥2.18394 | ¥2,183.94 |
| 2,500 | ¥2.04716 | ¥5,117.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥1.97509 | ¥10,863.00 |
| 11,000 | ¥1.88084 | ¥20,689.24 |
| 16,500 | ¥1.82782 | ¥30,159.03 |
| 27,500 | ¥1.76317 | ¥48,487.17 |
| 38,500 | ¥1.72185 | ¥66,291.23 |











