
TPS54327DRCR | |
|---|---|
DigiKey Part Number | 296-TPS54327DRCRTR-ND - Tape & Reel (TR) 296-TPS54327DRCRCT-ND - Cut Tape (CT) 296-TPS54327DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54327DRCR |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54327DRCR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54327DRCT | Texas Instruments | 2,052 | 296-36480-1-ND | ¥14.80000 | Parametric Equivalent |
| TPS54328DRCR | Texas Instruments | 2,941 | 296-TPS54328DRCRCT-ND | ¥13.23000 | Parametric Equivalent |
| TPS54328DRCT | Texas Instruments | 434 | 296-35608-1-ND | ¥15.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.32000 | ¥93.20 |
| 25 | ¥8.45840 | ¥211.46 |
| 100 | ¥7.51080 | ¥751.08 |
| 250 | ¥7.05892 | ¥1,764.73 |
| 500 | ¥6.78602 | ¥3,393.01 |
| 1,000 | ¥6.56158 | ¥6,561.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.10127 | ¥18,303.81 |
| 6,000 | ¥5.96953 | ¥35,817.18 |
| 9,000 | ¥5.90358 | ¥53,132.22 |


