
TPS54328DRCR | |
|---|---|
DigiKey Part Number | 296-TPS54328DRCRTR-ND - Tape & Reel (TR) 296-TPS54328DRCRCT-ND - Cut Tape (CT) 296-TPS54328DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54328DRCR |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54328DRCR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54327DRCR | Texas Instruments | 2,973 | 296-TPS54327DRCRCT-ND | ¥12.74000 | Parametric Equivalent |
| TPS54327DRCT | Texas Instruments | 2,052 | 296-36480-1-ND | ¥14.80000 | Parametric Equivalent |
| TPS54328DRCT | Texas Instruments | 434 | 296-35608-1-ND | ¥15.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.64300 | ¥96.43 |
| 25 | ¥8.75640 | ¥218.91 |
| 100 | ¥7.77880 | ¥777.88 |
| 250 | ¥7.31268 | ¥1,828.17 |
| 500 | ¥7.03182 | ¥3,515.91 |
| 1,000 | ¥6.80067 | ¥6,800.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.32533 | ¥18,975.99 |
| 6,000 | ¥6.18964 | ¥37,137.84 |
| 9,000 | ¥6.12170 | ¥55,095.30 |


