
TPS54291PWP | |
|---|---|
DigiKey Part Number | 296-34615-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54291PWP |
Description | IC REG BUCK ADJ DL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.5A, 2.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54291PWP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16.2V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥38.05000 | ¥380.50 |
| 90 | ¥32.15189 | ¥2,893.67 |
| 180 | ¥30.92889 | ¥5,567.20 |
| 270 | ¥30.31626 | ¥8,185.39 |
| 540 | ¥29.41776 | ¥15,885.59 |
| 1,080 | ¥28.67835 | ¥30,972.62 |
| 2,520 | ¥27.94980 | ¥70,433.50 |


