TPS54291 SWIFT™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54291EVM-431

DigiKey Part Number
296-31187-ND
Manufacturer
Manufacturer Product Number
TPS54291EVM-431
Description
EVAL BOARD FOR TPS54291
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54291 SWIFT™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2.5A, 1.5A
Manufacturer
Texas Instruments
Voltage - Input
9.6V ~ 13.2V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
600kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
TPS54291
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Voltage - Output
1.2V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package