
TPS54240EVM-605 | |
|---|---|
DigiKey Part Number | 296-31185-ND |
Manufacturer | |
Manufacturer Product Number | TPS54240EVM-605 |
Description | EVAL BOARD FOR TPS54240 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54240 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Texas Instruments | Voltage - Input 10V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 160kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TPS54240 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |



