Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54240DGQ

DigiKey Part Number
296-34613-5-ND
Manufacturer
Manufacturer Product Number
TPS54240DGQ
Description
IC REG BCK SPLIT RAIL ADJ 10SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54240DGQ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
39V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-HVSSOP
Voltage - Input (Min)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.14000¥38.14
10¥28.84600¥288.46
80¥24.32488¥1,945.99
160¥23.31713¥3,730.74
320¥22.48759¥7,196.03
560¥21.92584¥12,278.47
1,040¥21.39945¥22,255.43
2,560¥20.77970¥53,196.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.