
TPS54240DRCR | |
|---|---|
DigiKey Part Number | 296-30202-2-ND - Tape & Reel (TR) 296-30202-1-ND - Cut Tape (CT) 296-30202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54240DRCR |
Description | IC REG BCK SPLIT RAIL ADJ 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54240DRCR Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 39V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥23.25500 | ¥232.55 |
| 25 | ¥21.35000 | ¥533.75 |
| 100 | ¥19.25590 | ¥1,925.59 |
| 250 | ¥18.25784 | ¥4,564.46 |
| 500 | ¥18.09392 | ¥9,046.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.54978 | ¥49,649.34 |


