TPS54062 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54062EVM-695

DigiKey Part Number
296-TPS54062EVM-695-ND
Manufacturer
Manufacturer Product Number
TPS54062EVM-695
Description
EVAL BOARD FOR TPS54062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS54062 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
50mA
Manufacturer
Texas Instruments
Voltage - Input
8V ~ 60V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
240kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
TPS54062
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥603.24000¥603.24
Manufacturers Standard Package