LMR36500 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR36500EVM

DigiKey Part Number
296-LMR36500EVM-ND
Manufacturer
Manufacturer Product Number
LMR36500EVM
Description
EVAL BOARD FOR LMR36500
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMR36500 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
50mA
Manufacturer
Texas Instruments
Voltage - Input
3V ~ 65V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LMR36500
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥603.24000¥603.24
Manufacturers Standard Package