Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS53310RGTR | |
|---|---|
DigiKey Part Number | 296-TPS53310RGTR-ND - Tape & Reel (TR) 296-TPS53310RGTRCT-ND - Cut Tape (CT) 296-TPS53310RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53310RGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53310RGTR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53310RGTT | Texas Instruments | 180 | 296-28100-1-ND | ¥44.16000 | Parametric Equivalent |
| TPS53311RGTR | Texas Instruments | 0 | 296-39406-1-ND | ¥5.54000 | Parametric Equivalent |
| TPS53311RGTT | Texas Instruments | 0 | 296-TPS53311RGTTCT-ND | ¥21.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.56831 | ¥61,704.93 |



