TPS53311RGTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥29.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 180
Unit Price: ¥44.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥21.25000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53311RGTR

DigiKey Part Number
296-39406-2-ND - Tape & Reel (TR)
296-39406-1-ND - Cut Tape (CT)
296-39406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53311RGTR
Description
IC REG BUCK ADJ 3A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS53311RGTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.04V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS53310RGTRTexas Instruments0296-TPS53310RGTRCT-ND¥29.44000Parametric Equivalent
TPS53310RGTTTexas Instruments180296-28100-1-ND¥44.16000Parametric Equivalent
TPS53311RGTTTexas Instruments0296-TPS53311RGTTCT-ND¥21.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.92800¥39.28
25¥3.52320¥88.08
100¥3.07640¥307.64
250¥2.86440¥716.10
500¥2.73622¥1,368.11
1,000¥2.63085¥2,630.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.50060¥7,501.80
6,000¥2.43688¥14,621.28
9,000¥2.40496¥21,644.64
15,000¥2.36961¥35,544.15
21,000¥2.34895¥49,327.95
30,000¥2.32907¥69,872.10
Manufacturers Standard Package