Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3897PDRYR | |
|---|---|
DigiKey Part Number | 296-29823-2-ND - Tape & Reel (TR) 296-29823-1-ND - Cut Tape (CT) 296-29823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3897PDRYR |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3897PDRYR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-UFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3897ADRYR | Texas Instruments | 24,259 | 296-29810-1-ND | ¥8.42000 | Parametric Equivalent |
| TPS3897ADRYT | Texas Instruments | 666 | 296-39394-1-ND | ¥15.67000 | Parametric Equivalent |
| TPS3897PDRYT | Texas Instruments | 572 | 296-47878-1-ND | ¥14.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.52000 | ¥7.52 |
| 10 | ¥5.39900 | ¥53.99 |
| 25 | ¥4.85960 | ¥121.49 |
| 100 | ¥4.26510 | ¥426.51 |
| 250 | ¥3.98116 | ¥995.29 |
| 500 | ¥3.81034 | ¥1,905.17 |
| 1,000 | ¥3.67103 | ¥3,671.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.43130 | ¥17,156.50 |
| 10,000 | ¥3.35757 | ¥33,575.70 |
| 15,000 | ¥3.32065 | ¥49,809.75 |
| 25,000 | ¥3.27976 | ¥81,994.00 |







