
TPS3850G50QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3850G50QDRCRQ1TR-ND - Tape & Reel (TR) 296-TPS3850G50QDRCRQ1CT-ND - Cut Tape (CT) 296-TPS3850G50QDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850G50QDRCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850G50QDRCRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 10-VFDFN Exposed Pad |
Voltage - Threshold 5V | Supplier Device Package 10-VSON (3x3) |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3850G50DRCT | Texas Instruments | 5 | 296-45106-1-ND | ¥24.23000 | Parametric Equivalent |
| TPS3850H50DRCR | Texas Instruments | 3,000 | 296-51940-1-ND | ¥22.29000 | Parametric Equivalent |
| TPS3850H50DRCT | Texas Instruments | 696 | 296-45111-1-ND | ¥24.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.87000 | ¥25.87 |
| 10 | ¥19.31100 | ¥193.11 |
| 25 | ¥17.66920 | ¥441.73 |
| 100 | ¥15.86800 | ¥1,586.80 |
| 250 | ¥15.00892 | ¥3,752.23 |
| 500 | ¥14.71150 | ¥7,355.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.53775 | ¥40,613.25 |
| 6,000 | ¥13.27997 | ¥79,679.82 |











