
M95M04-DWDW3TP/V | |
|---|---|
DigiKey Part Number | 497-M95M04-DWDW3TP/VTR-ND - Tape & Reel (TR) 497-M95M04-DWDW3TP/VCT-ND - Cut Tape (CT) 497-M95M04-DWDW3TP/VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DWDW3TP/V |
Description | IC EEPROM 4MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95M04-DWDW3TP/V Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 40 ns |
Part Status Active | Voltage - Supply 2.9V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95M04-DWDW4TP/V | STMicroelectronics | 4,845 | 497-M95M04-DWDW4TP/VCT-ND | ¥56.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.91000 | ¥52.91 |
| 10 | ¥49.25900 | ¥492.59 |
| 25 | ¥47.79040 | ¥1,194.76 |
| 50 | ¥46.67480 | ¥2,333.74 |
| 100 | ¥45.56100 | ¥4,556.10 |
| 250 | ¥44.09884 | ¥11,024.71 |
| 500 | ¥43.00428 | ¥21,502.14 |
| 1,000 | ¥41.92439 | ¥41,924.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥39.82108 | ¥159,284.32 |











