
TPS3828-33DBVR | |
|---|---|
DigiKey Part Number | 296-32484-2-ND - Tape & Reel (TR) 296-32484-1-ND - Cut Tape (CT) 296-32484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3828-33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3828-33DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.99400 | ¥39.94 |
| 25 | ¥3.58600 | ¥89.65 |
| 100 | ¥3.13270 | ¥313.27 |
| 250 | ¥2.91700 | ¥729.25 |
| 500 | ¥2.78698 | ¥1,393.49 |
| 1,000 | ¥2.67998 | ¥2,679.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.75807 | ¥8,274.21 |
| 6,000 | ¥2.68805 | ¥16,128.30 |
| 9,000 | ¥2.65297 | ¥23,876.73 |
| 15,000 | ¥2.61409 | ¥39,211.35 |
| 21,000 | ¥2.59138 | ¥54,418.98 |
| 30,000 | ¥2.56953 | ¥77,085.90 |










