Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72118DBVT

DigiKey Part Number
296-12520-2-ND - Tape & Reel (TR)
296-12520-1-ND - Cut Tape (CT)
296-12520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72118DBVT
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS72118DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
850 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
48dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.24V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9198-18GBRRichtek USA Inc.2,1311028-RT9198-18GBRCT-ND¥2.89000Similar
S-1313A18-M5T1U3ABLIC Inc.2,9011662-2983-1-ND¥10.34000Similar
S-1313B18-M5T1U3ABLIC Inc.2,9251662-S-1313B18-M5T1U3CT-ND¥10.34000Similar
In-Stock: 1,561
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥11.77600¥117.76
25¥10.72440¥268.11
100¥9.56090¥956.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.00636¥2,251.59
500¥8.67224¥4,336.12
750¥8.50487¥6,378.65
1,250¥8.31935¥10,399.19
1,750¥8.21093¥14,369.13
2,500¥8.10671¥20,266.77
Manufacturers Standard Package