Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3307-18DGN

DigiKey Part Number
296-34602-5-ND
Manufacturer
Manufacturer Product Number
TPS3307-18DGN
Description
IC SUPERVISOR 3 CHANNEL 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3307-18DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Voltages Monitored
3
Supplier Device Package
8-HVSSOP
Voltage - Threshold
1.68V, 2.93V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.98000¥34.98
10¥26.44700¥264.47
80¥22.30213¥1,784.17
160¥21.37638¥3,420.22
320¥20.61478¥6,596.73
560¥20.09948¥11,255.71
1,040¥19.61612¥20,400.76
2,560¥19.04725¥48,760.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.