Power Switch/Driver 1:1 N-Channel 1.35A 28-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS274160BRLHR

DigiKey Part Number
296-TPS274160BRLHRTR-ND - Tape & Reel (TR)
296-TPS274160BRLHRCT-ND - Cut Tape (CT)
296-TPS274160BRLHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS274160BRLHR
Description
40-V, 160-M, 4-CHANNEL SMART HIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.35A 28-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS274160BRLHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
160mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
Number of Outputs
4
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
28-WQFN (4x5)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,141
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.13000¥26.13
10¥19.58300¥195.83
25¥17.93920¥448.48
100¥16.13640¥1,613.64
250¥15.27568¥3,818.92
500¥15.03188¥7,515.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.80260¥41,407.80
6,000¥13.54450¥81,267.00
Manufacturers Standard Package