TPS25990 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25990EVM

DigiKey Part Number
296-TPS25990EVM-ND
Manufacturer
Manufacturer Product Number
TPS25990EVM
Description
EVAL BOARD FOR TPS25990
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS25990 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS25990
Packaging
Box
Primary Attributes
5V ~ 16V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Circuit Protection
Contents
Board(s)
Function
Electronic Fuses (eFuse)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,249.31000¥2,249.31
Manufacturers Standard Package