Electronic Fuse Regulator High-Side 60A 26-VQFN-HR (5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259850RQPR

DigiKey Part Number
296-TPS259850RQPRTR-ND - Tape & Reel (TR)
296-TPS259850RQPRCT-ND - Cut Tape (CT)
296-TPS259850RQPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259850RQPR
Description
IC ELECTRONIC FUSE 1.4% 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 60A 26-VQFN-HR (5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS259850RQPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.5V ~ 16V
Manufacturer
Texas Instruments
Current - Output
60A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Function
Electronic Fuse
Package / Case
26-VFQFN
Sensing Method
High-Side
Supplier Device Package
26-VQFN-HR (5x4.5)
Accuracy
±1.4%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,062
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥45.90700¥459.07
25¥42.49120¥1,062.28
100¥38.74080¥3,874.08
250¥37.57952¥9,394.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥33.89124¥101,673.72
Manufacturers Standard Package